Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoHS906-SSCopy
Newark Part No.66J9197
Product RangeSteel City Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.270 |
| 25+ | $91.870 |
| 50+ | $89.430 |
| 100+ | $86.500 |
| 250+ | $83.560 |
Price for:Each
Minimum: 5
Multiple: 5
$481.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoHS906-SSCopy
Newark Part No.66J9197
Product RangeSteel City Series
Technical Datasheet
Accessory TypeConduit Strap
Size (mm)50.8mm
Conduit MaterialStainless Steel
For Use WithRigid and Intermediate Metal Conduit Fittings
Product RangeSteel City Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Conduit Strap
Conduit Material
Stainless Steel
Product Range
Steel City Series
Size (mm)
50.8mm
For Use With
Rigid and Intermediate Metal Conduit Fittings
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
