Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoHS4-30-4Copy
Newark Part No.94F3051
Product RangeShrink-Kon HS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.830 |
| 10+ | $70.870 |
| 25+ | $68.920 |
| 50+ | $67.940 |
Price for:Each
Minimum: 5
Multiple: 5
$364.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoHS4-30-4Copy
Newark Part No.94F3051
Product RangeShrink-Kon HS Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1.1"
I.D. Supplied - Metric27.94mm
Shrink Tubing / Boot ColourBlack
Length - Imperial48"
Length - Metric1.219m
I.D. Recovered Max - Imperial0.35"
I.D. Recovered Max - Metric8.89mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeShrink-Kon HS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
27.94mm
Length - Imperial
48"
I.D. Recovered Max - Imperial
0.35"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (15-Jan-2018)
I.D. Supplied - Imperial
1.1"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.219m
I.D. Recovered Max - Metric
8.89mm
Product Range
Shrink-Kon HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
