Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoHS16-12LCopy
Newark Part No.49AM1730
Product RangeShrink-Kon HS Series
Your Part Number
19 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.690 |
| 5+ | $11.400 |
| 10+ | $11.120 |
| 25+ | $10.650 |
Price for:Each
Minimum: 1
Multiple: 1
$11.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoHS16-12LCopy
Newark Part No.49AM1730
Product RangeShrink-Kon HS Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.35"
I.D. Supplied - Metric8.89mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.12"
I.D. Recovered Max - Metric3.048mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeShrink-Kon HS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
8.89mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.12"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (15-Jan-2018)
I.D. Supplied - Imperial
0.35"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
3.048mm
Product Range
Shrink-Kon HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
