Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | H10-14Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58M3070 |
| Product Range | Sta-Kon H Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.480 |
| 25+ | $12.240 |
| 50+ | $12.050 |
Price for:Each
Minimum: 10
Multiple: 10
$124.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | H10-14Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58M3070 |
| Product Range | Sta-Kon H Series |
| Technical Datasheet | |
| Stud Size - Metric | M6 |
| Stud Size - Imperial | 1/4" |
| Stud Size - Imperial | 1/4" |
| Wire Size AWG Max | 0AWG |
| Conductor Area CSA | - |
| Product Range | Sta-Kon H Series |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The Sta-Kon H series non-insulated Ring Terminal made of electrolytic copper for high conductivity. They can be installed with crimping tools having a single indentor or double indentor (re commended for solid wire). Serrated barrel increases grip on wire. Wire range identification is stamped on the tongue of each terminal.
Applications
Industrial
Technical Specifications
| Stud Size - Metric | M6 |
|---|---|
| Stud Size - Imperial | 1/4" |
| Conductor Area CSA | - |
| Insulator Colour | - |
| SVHC | No SVHC (15-Jan-2018) |
| Stud Size - Imperial | 1/4" |
|---|---|
| Wire Size AWG Max | 0AWG |
| Product Range | Sta-Kon H Series |
| Insulator Material | Uninsulated |
Technical Docs (1)
Alternatives for H10-14
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
