Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH075GRA-TB
Newark Part No.75H1871
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $37.280 |
| 50+ | $36.720 |
Price for:Each
Minimum: 25
Multiple: 25
$932.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH075GRA-TB
Newark Part No.75H1871
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/4"
Conduit MaterialAluminium
Conduit Colour-
External Length40.39mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
H075GRA-TB is a 3/4inch aluminum, grounding hub with thermoplastic insulating throat, sealing ring nitrile (BUNA-N) for use with rigid/IMC conduit.
- 3/4inch trade size, aluminum material
- UL E23018, CSA standards
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Aluminium
External Length
40.39mm
Product Range
-
Trade Size
3/4"
Conduit Colour
-
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
