Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoGRPE-052-9-CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.75H0462
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.840 |
| 5+ | $53.110 |
| 10+ | $49.850 |
| 25+ | $48.360 |
| 50+ | $45.630 |
Price for:Each
Minimum: 1
Multiple: 1
$56.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoGRPE-052-9-CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.75H0462
Technical Datasheet
Grommet TypeSolid Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max1.32mm
Grommet ColourNatural
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GRPE-052-9-C is a black Extruded Grommet made of nylon 6.6 with maximum width panel thickness of 1.32mm (0.052-inch) and height of 4.82mm (0.19-inch). The device is used to line panel edges and knockouts where the chafing of wires is a concern.
Applications
Industrial
Technical Specifications
Grommet Type
Solid Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (15-Jan-2018)
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
1.32mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
