Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoGP-250Copy
Newark Part No.75H0371
Product RangeBlackburn Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $110.990 |
Price for:Each
Minimum: 200
Multiple: 200
$22,198.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoGP-250Copy
Newark Part No.75H0371
Product RangeBlackburn Series
Technical Datasheet
Product RangeBlackburn Series
Wire Size AWG Min-
Wire Size AWG Max0AWG
Conductor Area CSA-
Terminal MaterialAluminum
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Blackburn Series
Wire Size AWG Max
0AWG
Terminal Material
Aluminum
SVHC
No SVHC (15-Jan-2018)
Wire Size AWG Min
-
Conductor Area CSA
-
Insulation
Non Insulated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
