Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | F9008Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74H9975 |
| Product Range | Sta-Kon Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.349 |
Price for:Each
Minimum: 1000
Multiple: 1000
$349.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | F9008Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74H9975 |
| Product Range | Sta-Kon Series |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Pin Length | - |
| Insulator Colour | - |
| Product Range | Sta-Kon Series |
| Overall Length | 10mm |
| Insulator Material | Uninsulated |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 1.5mm² |
| Insulator Colour | - |
| Overall Length | 10mm |
| Terminal Material | Copper |
| SVHC | No SVHC (15-Jan-2018) |
| Wire Size AWG Max | 16AWG |
|---|---|
| Pin Length | - |
| Product Range | Sta-Kon Series |
| Insulator Material | Uninsulated |
| Terminal Plating | Tin |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
