Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoF8001Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74H9948
Product RangeSta-Kon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.754 |
Price for:Each
Minimum: 500
Multiple: 500
$377.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoF8001Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74H9948
Product RangeSta-Kon Series
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Pin Length8mm
Insulator ColourGray
Product RangeSta-Kon Series
Overall Length15mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
0.75mm²
Insulator Colour
Gray
Overall Length
15mm
Terminal Material
Copper
SVHC
No SVHC (15-Jan-2018)
Wire Size AWG Max
18AWG
Pin Length
8mm
Product Range
Sta-Kon Series
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for F8001
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
