Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoEZ-WP34Copy
Newark Part No.98H8039
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $52.860 |
| 10+ | $48.250 |
Price for:Each
Minimum: 5
Multiple: 5
$264.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoEZ-WP34Copy
Newark Part No.98H8039
Technical Datasheet
Label Tape TypeAdhesive
Tape Length5.5m
Tape Width19mm
Tape MaterialPolyester
Label Tape ColorBlack on White
For Use WithThomas & Betts EZL-100 Thermal Label Printer
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
19mm
Label Tape Color
Black on White
Product Range
-
Tape Length
5.5m
Tape Material
Polyester
For Use With
Thomas & Betts EZL-100 Thermal Label Printer
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
