Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoE989UUNCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23R8175
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 3+ | $280.120 |
Price for:Each
Minimum: 3
Multiple: 3
$840.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoE989UUNCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23R8175
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPVC
External Height - Metric304.8mm
External Width - Metric304.8mm
External Depth - Metric101.6mm
IP Rating-
Body Color-
NEMA RatingNEMA 6P
External Height - Imperial12"
External Width - Imperial12"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
304.8mm
External Depth - Metric
101.6mm
Body Color
-
External Height - Imperial
12"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
PVC
External Width - Metric
304.8mm
IP Rating
-
NEMA Rating
NEMA 6P
External Width - Imperial
12"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
