Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoDAT-2-CGCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.98H5980
Product RangeRed Dot Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.080 |
| 25+ | $48.750 |
| 50+ | $47.450 |
| 100+ | $45.890 |
| 250+ | $44.340 |
Price for:Each
Minimum: 1
Multiple: 1
$51.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoDAT-2-CGCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.98H5980
Product RangeRed Dot Series
Technical Datasheet
Conduit Body TypeT
Trade Size3/4"
Internal Volume7.3cu.in
Conduit MaterialDiecast Aluminum Alloy
Conduit Colour-
External Length5.74"
External Width2.21"
External Height1.54"
Product RangeRed Dot Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Body Type
T
Internal Volume
7.3cu.in
Conduit Colour
-
External Width
2.21"
Product Range
Red Dot Series
Trade Size
3/4"
Conduit Material
Diecast Aluminum Alloy
External Length
5.74"
External Height
1.54"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
