Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoDALB-6-CGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98H5968
Product RangeRed Dot Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.220 |
| 10+ | $165.560 |
| 25+ | $154.700 |
| 50+ | $149.270 |
| 100+ | $143.850 |
Price for:Each
Minimum: 1
Multiple: 1
$178.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoDALB-6-CGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98H5968
Product RangeRed Dot Series
Technical Datasheet
Conduit Body TypeLB
Trade Size2"
Internal Volume71.3cu.in
Conduit MaterialDiecast Aluminum Alloy
Conduit Colour-
External Length9.85"
External Width3.14"
External Height4.24"
Product RangeRed Dot Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Body Type
LB
Internal Volume
71.3cu.in
Conduit Colour
-
External Width
3.14"
Product Range
Red Dot Series
Trade Size
2"
Conduit Material
Diecast Aluminum Alloy
External Length
9.85"
External Height
4.24"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
