Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoCSB 4-2 SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.51T2362
Product RangeBlackburn Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $43.040 |
| 50+ | $39.980 |
| 100+ | $38.670 |
| 250+ | $37.360 |
Price for:Each
Minimum: 25
Multiple: 25
$1,076.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoCSB 4-2 SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.51T2362
Product RangeBlackburn Series
Technical Datasheet
Product RangeBlackburn Series
TerminationScrew
Wire Size AWG Min14AWG
Wire Size AWG Max4AWG
Conductor Area CSA-
Terminal Type-
Insulator ColourTransparent
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialAluminum
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Blackburn Series
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulator Colour
Transparent
Terminal Material
Aluminum
Termination
Screw
Wire Size AWG Max
4AWG
Terminal Type
-
Insulator Material
PVC (Polyvinylchloride)
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
