Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoBAT22-6
Newark Part No.98H5053
Technical Datasheet
Crimp Tool TypeHand
Product Range-
SVHCTo Be Advised
Product Overview
The BAT22-6 is a battery-powered Crimp Tool for use with T & B 22 to 6AWG Sta-Kon terminals. It is a hand-held, self-contained crimping tool intended to crimp terminals, splices and disconnects on 22AWG through 6AWG wires using appropriate dies. Delivers 1.5tons of crimping force with an easy, pushbutton trigger, 360° rotating head gives the user the added flexibility when crimping hard-to-reach connections.
- 75dB Sound level
- <lt/>2.5m/s² Vibration
- 2seconds Average crimping time
- 40minutes Charging time
- 9.6V Charging voltage rating
Applications
Maintenance & Repair
Warnings
Do not operate the tool without dies, Do not operate with the crimping head open, Do not place the tool in a vise.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
A, B, C, D, E Uninsul & RA, RB, RC, RD, RE Insul Terminals,Splices, Disconnects; Die Sets DIE2001, 2002, 2005 & 2007
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
