Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoB14-14Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94F3048
Product RangeSta-Kon B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.600 |
| 5+ | $93.580 |
| 10+ | $88.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$95.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoB14-14Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94F3048
Product RangeSta-Kon B Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeSta-Kon B Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The B14-14 is a Ring Tongue Terminal made of copper with electro-tin plated finish for high conductivity. The B-series uninsulated terminal can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire). The serrated barrel increases grip on wire. It accepts 18 to 14AWG wire.
- UL94V-0 Flammability rating
- 600V Rated voltage
- 150°C Rated temperature
Applications
Industrial
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
1/4"
Wire Size AWG Max
14AWG
Product Range
Sta-Kon B Series
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for B14-14
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
