Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoAB1410A
Newark Part No.99F4514
Product RangeSta-Kon AB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.420 |
Price for:Each
Minimum: 100
Multiple: 100
$142.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoAB1410A
Newark Part No.99F4514
Product RangeSta-Kon AB Series
Technical Datasheet
Product RangeSta-Kon AB Series
TerminationCrimp
Wire Size AWG Max14AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM5
Stud Size - Imperial10
Stud Size - Imperial#10
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The AB1410A is a non-insulated Flag Terminal made of copper with metallic electro tin plated finish. The Sta-Kon® flag terminal allows a 90 degree connection to the terminal block without bending the wire. It features crimp termination and accepts 22 to 14AWG wire range.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon AB Series
Wire Size AWG Max
14AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
10
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M5
Stud Size - Imperial
#10
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
