Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoA18-10F
Newark Part No.65F747
Product RangeSta-Kon A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.000 |
| 5+ | $55.800 |
| 10+ | $52.590 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$57.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoA18-10F
Newark Part No.65F747
Product RangeSta-Kon A Series
Technical Datasheet
Product RangeSta-Kon A Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA-
Wire Size AWG Max16AWG
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Sta-Kon A Series
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
#10
Insulator Material
Uninsulated
Terminal Material
Copper
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Stud Size - Metric
M5
Stud Size - Imperial
10
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate