
300 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
| 10+ | $5.920 |
| 25+ | $5.820 |
| 50+ | $5.740 |
Product Information
Product Overview
The FCC-3A is a natural adhesive backed Flat Cable Clamp made of tough, durable nylon 6.6 (polyamide 6.6). This tough nylon clamp is easy to release and adjust in applications where cables are added or removed. The mount is to accommodate cable widths of less than one inch to a maximum of 3-inch. It is installed by simply sliding upper clamp through tails of lower clamp and pressing together, then folding excess tails into detents of upper clamp. Self-locking flat cable clamp is ideal for low profile bundling, clamping or mounting of all types of flat cable in both intra-cabinet and out-of-cabinet installations. This durable clamp is designed to be released and adjusted in applications where cables are added or removed.
Applications
Industrial
Technical Specifications
Adhesive Backed Flat Cable Clamp
Nylon 6.6 (Polyamide 6.6)
83.3mm
36mm
No SVHC (15-Jan-2018)
-
Natural
12.7mm
Ty-Rap Series
Technical Docs (1)
Alternatives for 7TCG009630R0017
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
