Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG009120R0002Copy
Newark Part No.01M9350
Product RangeTy-Rap Series
Your Part Number
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $373.530 |
| 5+ | $324.630 |
| 10+ | $306.970 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$373.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG009120R0002Copy
Newark Part No.01M9350
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length282mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength30lb
Cable Tie TypeStandard
Product RangeTy-Rap Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
282mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Standard
SVHC
No SVHC (17-Jan-2023)
Cable Tie Colour
Natural
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
30lb
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for 7TAG009120R0002
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
