Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No6322Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77H8851
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $69.060 |
| 25+ | $65.900 |
| 50+ | $64.150 |
| 100+ | $62.050 |
| 250+ | $59.950 |
Price for:Each
Minimum: 10
Multiple: 10
$690.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No6322Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77H8851
Technical Datasheet
Conduit Configuration90 Degree
Trade Size1/2"
Conduit MaterialThermoplastic
Conduit Colour-
External Length-
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Thermoplastic
External Length
-
Product Range
-
Trade Size
1/2"
Conduit Colour
-
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
