Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No6302SST
Newark Part No.34P8293
Product Range6300SST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $289.100 |
| 25+ | $278.840 |
| 50+ | $268.580 |
| 100+ | $256.600 |
Price for:Each
Minimum: 10
Multiple: 10
$2,891.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No6302SST
Newark Part No.34P8293
Product Range6300SST Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1/2"
Conduit Material304 Stainless Steel
Conduit ColourMetallic
External Length53.16mm
IP / NEMA Rating-
Product Range6300SST Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
304 Stainless Steel
External Length
53.16mm
Product Range
6300SST Series
Trade Size
1/2"
Conduit Colour
Metallic
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
