Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5348
Newark Part No.77H6912
Product Range5300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $804.010 |
| 5+ | $777.650 |
| 10+ | $751.290 |
| 25+ | $694.170 |
| 50+ | $654.630 |
Price for:Each
Minimum: 1
Multiple: 1
$804.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5348
Newark Part No.77H6912
Product Range5300 Series
Technical Datasheet
Conduit Configuration45 Degree
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Electro Zinc / Chromate
External Length133.4mm
IP / NEMA RatingIP66, IP67, IP68, IP69, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13
Product Range5300 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
45 Degree
Conduit Colour
Metallic - Electro Zinc / Chromate
IP / NEMA Rating
IP66, IP67, IP68, IP69, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Conduit Material
Malleable Iron
External Length
133.4mm
Product Range
5300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate