Print Page
5347
Conduit Connector, Insulated, 45 Degree, 2 ", Malleable Iron, Metallic - Electro Zinc / Chromate
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | 5347Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 99F3101 |
| Product Range | 5300 Series |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $221.970 |
| 5+ | $202.240 |
| 10+ | $189.600 |
| 25+ | $178.450 |
Price for:Each
Minimum: 1
Multiple: 1
$221.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | 5347Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 99F3101 |
| Product Range | 5300 Series |
| Technical Datasheet | |
| Conduit Configuration | 45 Degree |
| Trade Size | 2" |
| Conduit Material | Malleable Iron |
| Conduit Colour | Metallic - Electro Zinc / Chromate |
| External Length | 120.6mm |
| IP / NEMA Rating | IP66, IP67, IP68, IP69, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13 |
| Product Range | 5300 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Conduit Configuration | 45 Degree |
|---|---|
| Conduit Material | Malleable Iron |
| External Length | 120.6mm |
| Product Range | 5300 Series |
| Trade Size | 2" |
|---|---|
| Conduit Colour | Metallic - Electro Zinc / Chromate |
| IP / NEMA Rating | IP66, IP67, IP68, IP69, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
