Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5340GRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77H6888
Product Range5300GR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,457.430 |
| 3+ | $1,389.250 |
| 5+ | $1,346.630 |
| 10+ | $1,295.490 |
| 25+ | $1,269.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,457.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5340GRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77H6888
Product Range5300GR Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size4"
Conduit MaterialSteel
Conduit ColourMetallic - Electro Zinc / Chromate
External Length114.3mm
Product Range5300GR Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
114.3mm
Product Range
5300GR Series
Trade Size
4"
Conduit Colour
Metallic - Electro Zinc / Chromate
IP / NEMA Rating
IP66, IP67, IP68, IP69, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
