Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5247Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77H6696
Product Range5200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.990 |
| 10+ | $130.390 |
| 25+ | $126.800 |
| 50+ | $125.000 |
Price for:Each
Minimum: 1
Multiple: 1
$133.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5247Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77H6696
Product Range5200 Series
Technical Datasheet
Conduit Configuration45 Degree
Trade Size2"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Electro Zinc / Chromate
External Length120.6mm
Product Range5200 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
45 Degree
Conduit Material
Malleable Iron
External Length
120.6mm
Product Range
5200 Series
Trade Size
2"
Conduit Colour
Metallic - Electro Zinc / Chromate
IP / NEMA Rating
IP66, IP67, IP68, IP69, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
