Print Page
5240
Conduit Connector, Non-Insulated, Straight, 4 ", Malleable Iron, Metallic - Electro Zinc / Chromate
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | 5240Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 70H8595 |
| Product Range | 5200 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $468.680 |
| 2+ | $410.090 |
| 5+ | $339.790 |
Price for:Each
Minimum: 1
Multiple: 1
$468.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | 5240Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 70H8595 |
| Product Range | 5200 Series |
| Technical Datasheet | |
| Conduit Configuration | Straight |
| Trade Size | 4" |
| Conduit Material | Malleable Iron |
| Conduit Colour | Metallic - Electro Zinc / Chromate |
| External Length | 114.3mm |
| IP / NEMA Rating | IP66, IP67, IP68, IP69, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13 |
| Product Range | 5200 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Conduit Configuration | Straight |
|---|---|
| Conduit Material | Malleable Iron |
| External Length | 114.3mm |
| Product Range | 5200 Series |
| Trade Size | 4" |
|---|---|
| Conduit Colour | Metallic - Electro Zinc / Chromate |
| IP / NEMA Rating | IP66, IP67, IP68, IP69, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
