Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5234-TB
Newark Part No.23C8254
Product Range5200 Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $20.960 | $11.080 |
| 5+ | $20.440 | $11.080 |
| 10+ | $19.930 | $11.080 |
| 25+ | $19.500 | $11.080 |
| 50+ | $19.090 | $11.080 |
| 100+ | $18.670 | $11.080 |
| 250+ | $18.240 | $11.080 |
Price for:Each
Minimum: 1
Multiple: 1
$11.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5234-TB
Newark Part No.23C8254
Product Range5200 Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1"
Conduit MaterialSteel
Conduit ColourMetallic
External Length52.4mm
IP / NEMA RatingIP66, IP67, IP68, IP69, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13
Product Range5200 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
52.4mm
Product Range
5200 Series
Trade Size
1"
Conduit Colour
Metallic
IP / NEMA Rating
IP66, IP67, IP68, IP69, NEMA 3, NEMA 3R, NEMA 4, NEMA 6, NEMA 12, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
