Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | 5233Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58M0152 |
| Also Known As | 7TAD012100R0002 |
| Your Part Number | |
| Technical Datasheet |
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.550 |
| 5+ | $17.110 |
| 10+ | $16.660 |
| 25+ | $16.320 |
| 50+ | $15.480 |
| 100+ | $13.100 |
| 250+ | $12.390 |
Price for:Each
Minimum: 1
Multiple: 1
$17.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | 5233Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58M0152 |
| Also Known As | 7TAD012100R0002 |
| Technical Datasheet | |
| Conduit Configuration | Straight |
| Trade Size | 3/4" |
| Conduit Material | Steel |
| Conduit Colour | Metallic - Zinc Finish |
| External Length | 41.28mm |
| IP / NEMA Rating | - |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
5233 is a 3/4-inch straight Liquid-tight Flexible metal conduit fitting made of steel with electro zinc plated/chromate coated finish. It is used where flexible metal raceway is installed in outdoor or indoor locations were exposed to continuous or intermittent moisture. It is suitable to positively bond conduit to box or enclosure.
- Ability to install quickly with low torque effort
Technical Specifications
| Conduit Configuration | Straight |
|---|---|
| Conduit Material | Steel |
| External Length | 41.28mm |
| Product Range | - |
| Trade Size | 3/4" |
|---|---|
| Conduit Colour | Metallic - Zinc Finish |
| IP / NEMA Rating | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
