Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No424Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08H1190
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $12.930 |
| 50+ | $11.730 |
| 100+ | $10.750 |
| 250+ | $9.980 |
| 500+ | $9.330 |
Price for:Each
Minimum: 25
Multiple: 25
$323.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No424Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08H1190
Technical Datasheet
Accessory TypeInsuliner Sleeve
Size (mm)25.4mm
Conduit MaterialNylon (Polyamide)
For Use WithRigid and Intermediate Metal Conduit Fittings
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Insuliner Sleeve
Conduit Material
Nylon (Polyamide)
Product Range
-
Size (mm)
25.4mm
For Use With
Rigid and Intermediate Metal Conduit Fittings
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
