Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3304Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94F1116
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $158.740 |
| 5+ | $154.600 |
| 10+ | $152.330 |
| 25+ | $150.580 |
| 50+ | $148.870 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$158.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3304Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94F1116
Technical Datasheet
Thread Size-
Cable Diameter Min17.53mm
Cable Diameter Max17.78mm
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 3304 is a sheathed cable fitting Two-screw Connector made of steel with zinc plating. The device protect the cable sheath and wire insulation. Because saddle is threaded, screws do not travel or extend beyond the connector body as it is clamped to the cable.
- Extra lip on saddle closes unused part of connector opening
Applications
Industrial
Technical Specifications
Thread Size
-
Cable Diameter Max
17.78mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
17.53mm
Cable Gland Material
Steel
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 3304
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
