Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3117Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77H5160
Product RangeTITE-BITE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $27.320 |
| 25+ | $25.030 |
| 50+ | $23.250 |
| 100+ | $22.490 |
| 250+ | $21.730 |
Price for:Each
Minimum: 5
Multiple: 5
$136.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3117Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77H5160
Product RangeTITE-BITE Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Electro Zinc / Chromate
External Length44.45mm
IP / NEMA RatingNEMA FB-1
Product RangeTITE-BITE Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Malleable Iron
External Length
44.45mm
Product Range
TITE-BITE Series
Trade Size
1"
Conduit Colour
Metallic - Electro Zinc / Chromate
IP / NEMA Rating
NEMA FB-1
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
