Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3112Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.98F7560
Product RangeTITE-BITE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $12.180 |
| 50+ | $11.050 |
| 100+ | $10.130 |
| 250+ | $9.410 |
| 500+ | $8.790 |
Price for:Each
Minimum: 25
Multiple: 25
$304.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No3112Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.98F7560
Product RangeTITE-BITE Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1/2"
Conduit MaterialSteel
Conduit ColourMetallic - Zinc Finish
External Length28.58mm
IP / NEMA RatingNEMA FB-1
Product RangeTITE-BITE Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
28.58mm
Product Range
TITE-BITE Series
Trade Size
1/2"
Conduit Colour
Metallic - Zinc Finish
IP / NEMA Rating
NEMA FB-1
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
