Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2940ALCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48F2944
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $34.480 |
| 25+ | $33.810 |
| 50+ | $33.300 |
Price for:Each
Minimum: 10
Multiple: 10
$344.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2940ALCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48F2944
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min0.31"
Cable Diameter Max0.56"
Cable Gland MaterialAluminum
Gland ColourMetallic
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
0.56"
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
0.31"
Cable Gland Material
Aluminum
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
