Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.990 |
| 10+ | $106.760 |
| 25+ | $104.660 |
| 50+ | $103.090 |
Price for:Each
Minimum: 5
Multiple: 5
$559.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2557
Newark Part No.22C6001
Technical Datasheet
Thread Size-
Cable Diameter Min34.9mm
Cable Diameter Max37.7mm
Cable Gland MaterialSteel
Gland Colour-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2557 is a straight liquidtight strain relief Cord Connector made of steel or malleable iron with steel gland and neoprene bushing. The device is suited for most general control and power cable applications. This series features sturdy neoprene bushings and tapered hub threads. The device Form a mechanical grip and water- and/or oil-resistant seal for cord and unarmoured or jacketed armoured round cables.
- Provide grounding continuity of cable armour
- Reduced overall size, fits into tighter spaces
- Extended range with superior strain relief
- Gland nut designed to restrict cable bending
Applications
Industrial
Technical Specifications
Thread Size
-
Cable Diameter Max
37.7mm
Gland Colour
-
Product Range
-
Cable Diameter Min
34.9mm
Cable Gland Material
Steel
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate