Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2548Copy
Newark Part No.77H4169
Product RangeMSG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.920 |
| 25+ | $80.080 |
| 50+ | $77.950 |
| 100+ | $75.400 |
| 250+ | $72.840 |
Price for:Each
Minimum: 5
Multiple: 5
$419.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2548Copy
Newark Part No.77H4169
Product RangeMSG Series
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min22.35mm
Cable Diameter Max27.05mm
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA Rating-
Product RangeMSG Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
27.05mm
Gland Colour
Metallic
Product Range
MSG Series
Cable Diameter Min
22.35mm
Cable Gland Material
Steel
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
