Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2542-2
Newark Part No.16F1158
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.06 |
| 10+ | $44.86 |
| 25+ | $43.98 |
| 50+ | $43.32 |
Price for:Each
Minimum: 1
Multiple: 1
$47.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2542-2
Newark Part No.16F1158
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min0.375"
Cable Diameter Max0.38"
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2542-2 is a multi-hole flexible Cord and Cable Connector made of steel with 1-inch hub size and 0.365 to 0.385-inch cord diameter.
Applications
Industrial
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
0.38"
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
0.375"
Cable Gland Material
Steel
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate