Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No253-TBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94F3032
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $782.030 |
| 10+ | $669.600 |
| 25+ | $619.630 |
| 50+ | $562.170 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$782.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No253-TBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94F3032
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/8"
Conduit MaterialSteel
Conduit ColourMetallic - Zinc Finish
External Length30.48mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
30.48mm
Product Range
-
Trade Size
3/8"
Conduit Colour
Metallic - Zinc Finish
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
