Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $35.970 |
Price for:Each
Minimum: 100
Multiple: 100
$3,597.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No252
Newark Part No.48F2946
Technical Datasheet
Conduit ConfigurationStraight
Trade Size5/16"
Conduit MaterialSteel
Conduit ColourMetallic - Zinc Finish
External Length19.81mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
19.81mm
Product Range
-
Trade Size
5/16"
Conduit Colour
Metallic - Zinc Finish
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
