Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No22L008
Newark Part No.90B5281
Product RangeSta-Kon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $163.850 |
| 5+ | $159.570 |
| 10+ | $154.210 |
| 15+ | $148.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$163.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No22L008
Newark Part No.90B5281
Product RangeSta-Kon Series
Technical Datasheet
Product RangeSta-Kon Series
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Terminal TypeMagnet Wire Terminal
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Sta-Kon Series
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Magnet Wire Terminal
Insulator Material
Uninsulated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
