Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2282
Newark Part No.77H3772
Product RangeMSG-90 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.420 |
| 10+ | $127.590 |
| 25+ | $123.210 |
| 50+ | $118.840 |
Price for:Each
Minimum: 2
Multiple: 2
$266.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2282
Newark Part No.77H3772
Product RangeMSG-90 Series
Technical Datasheet
Thread Size1-1/2" NPT
Cable Diameter Min25.4mm
Cable Diameter Max30.15mm
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA Rating-
Product RangeMSG-90 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1-1/2" NPT
Cable Diameter Max
30.15mm
Gland Colour
Metallic
Product Range
MSG-90 Series
Cable Diameter Min
25.4mm
Cable Gland Material
Steel
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate