Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No210214MTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77H3604
Product RangeSta-Kon Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.780 |
| 5+ | $15.510 |
| 10+ | $14.680 |
| 25+ | $13.700 |
| 50+ | $12.840 |
| 100+ | $11.420 |
| 250+ | $11.190 |
Price for:Each
Minimum: 1
Multiple: 1
$16.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No210214MTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77H3604
Product RangeSta-Kon Series
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial-
Wire Size AWG Max5AWG
Conductor Area CSA-
Product RangeSta-Kon Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
5AWG
Product Range
Sta-Kon Series
Insulator Material
Uninsulated
Stud Size - Imperial
-
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
