Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No14RB-6FLXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77H2379
Product RangeSta-Kon RB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.810 |
Price for:Each
Minimum: 100
Multiple: 100
$181.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No14RB-6FLXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77H2379
Product RangeSta-Kon RB Series
Technical Datasheet
Product RangeSta-Kon RB Series
Wire Size (AWG)18AWG to 14AWG
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialVinyl
Stud Size - Imperial6
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Sta-Kon RB series self-insulated Ring Terminal with high dielectric-strength nylon sleeves. This ring terminal is recommended for temperature up to 105°C. An inner bronze insulation grip sleeve lengthens the flexing radius of the conductor and eliminates conductor creep.
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon RB Series
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Stud Size - Imperial
#6
Stud Size - Imperial
6
Terminal Material
Copper
Wire Size (AWG)
18AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M3.5
Insulator Material
Vinyl
Insulator Colour
Blue
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 14RB-6FLX
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
