Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No1451Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F6103
Also Known As7TAD013460R0000
Your Part Number
175 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.450 |
| 25+ | $2.380 |
| 50+ | $2.300 |
| 100+ | $2.230 |
| 250+ | $2.190 |
| 500+ | $2.140 |
| 1000+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No1451Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F6103
Also Known As7TAD013460R0000
Technical Datasheet
Accessory TypeKnockout Plug
Size (mm)12.7mm
Conduit MaterialThermoplastic
For Use WithRigid / IMC Conduit
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1451 is a Knockout Plug made from flame-retardant non-dripping thermoplastic (UL rated at 105°C). It is finished as molded. This 1451 series plug is suitable for use with to plug unused knockout openings in a box or enclosure.
- One-piece construction designed to snap in place
Applications
Industrial
Technical Specifications
Accessory Type
Knockout Plug
Conduit Material
Thermoplastic
Product Range
-
Size (mm)
12.7mm
For Use With
Rigid / IMC Conduit
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
