Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No10HCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77H1644
Product RangeBlackburn H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $23.330 |
Price for:Each
Minimum: 300
Multiple: 300
$6,999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No10HCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77H1644
Product RangeBlackburn H Series
Technical Datasheet
Product RangeBlackburn H Series
TerminationScrew
Wire Size AWG Max0AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - Metric-
Stud Size - Imperial-
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Blackburn H Series
Wire Size AWG Max
0AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
