Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No035-72775-18Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77H0746
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $85.760 |
| 25+ | $81.840 |
| 50+ | $79.670 |
| 100+ | $77.060 |
| 250+ | $74.440 |
Price for:Each
Minimum: 10
Multiple: 10
$857.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No035-72775-18Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.77H0746
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min22.22mm
Cable Diameter Max24.51mm
Cable Gland MaterialZinc, Die Cast
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
24.51mm
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
22.22mm
Cable Gland Material
Zinc, Die Cast
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
