Print Page
OVR T2 1N 80-275S P TS QS
MAINS SURGE PROTECTOR, 275VAC, DIN RAIL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - SOULE
Manufacturer Part NoOVR T2 1N 80-275S P TS QS
Newark Part No.70AC7115
Product RangeOVR Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $480.620 |
Price for:Each
Minimum: 1
Multiple: 1
$480.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - SOULE
Manufacturer Part NoOVR T2 1N 80-275S P TS QS
Newark Part No.70AC7115
Product RangeOVR Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
SPD TypeType 2
Peak Surge Current80kA
Continuing Operating Voltage Max275VAC
Suppressor MountingDIN Rail
Product RangeOVR Series
External Height-
Supply Voltage-
Plug Type-
External Width-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2
Continuing Operating Voltage Max
275VAC
Product Range
OVR Series
Supply Voltage
-
External Width
-
No. of Poles
2 Pole
Peak Surge Current
80kA
Suppressor Mounting
DIN Rail
External Height
-
Plug Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate