Print Page
OVR T2 1N 40-275S P TS QS
MAINS SURGE PROTECTOR, 275VAC, DIN RAIL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - SOULE
Manufacturer Part NoOVR T2 1N 40-275S P TS QS
Newark Part No.70AC7114
Product RangeOVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $236.830 |
Price for:Each
Minimum: 1
Multiple: 1
$236.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - SOULE
Manufacturer Part NoOVR T2 1N 40-275S P TS QS
Newark Part No.70AC7114
Product RangeOVR Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
SPD TypeType 2
Peak Surge Current40kA
Continuing Operating Voltage Max275VAC
Suppressor MountingDIN Rail
Product RangeOVR Series
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2
Continuing Operating Voltage Max
275VAC
Product Range
OVR Series
No. of Poles
2 Pole
Peak Surge Current
40kA
Suppressor Mounting
DIN Rail
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate