Print Page
OVR CAT-5E
ENET SURGE PROTECTOR, 1PORT, PANEL
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerABB - SOULE
Manufacturer Part NoOVR CAT-5E
Newark Part No.70AC7101
Technical Datasheet
Suppressor TypeEthernet Surge Protector
No. of LAN Ports (Input)1Ports
Peak Surge Current10kA
Suppressor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Ethernet Surge Protector
Peak Surge Current
10kA
Product Range
-
No. of LAN Ports (Input)
1Ports
Suppressor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate