Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - KOPEX
Manufacturer Part NoGFMS0404.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.25AJ0847
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $237.540 |
| 5+ | $224.410 |
| 10+ | $218.400 |
Price for:Each
Minimum: 1
Multiple: 1
$237.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part NoGFMS0404.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.25AJ0847
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit Material316L Stainless Steel
Conduit ColourMetallic
External Length-
IP / NEMA RatingIP40
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
316L Stainless Steel
External Length
-
Product Range
-
Trade Size
-
Conduit Colour
Metallic
IP / NEMA Rating
IP40
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
